Cart

ISL43L410IUZ

INTERSIL ISL43L410IUZ

image shown is a representation only

INTERSIL

4xSPDT Switch MSOP10 SMD
Supplier: Intersil
Matchcode: ISL43L410IUZ
Rutronik No.: ICSF1097
Unit Pack: 1
MOQ: 1
package: MSOP10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request

Parameter

Configuration
2 x 2:1
Channels
4
Package
MSOP10
Ron
0.25 Ohm
Vcc(max)
3.6 V
Top(max)
85 °C
ton
14 ns
toff
6 ns
Qinj
95 pC
Automotive
NO
Icc
0.04 µA
Vcc(min)
1.65 V
Top(min)
-40 °C
Mounting
SMD
Footprint
3.6 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?