Cart

ISL43L110IHZ-T

INTERSIL ISL43L110IHZ-T

image shown is a representation only

INTERSIL

1xSPST Switch SC70-6 SMD
Supplier: Intersil
Matchcode: ISL43L110IHZ-T
Rutronik No.: ICLOG10763
Unit Pack: 3000
MOQ: 3000
package: SC70-6
Packaging: REEL
On request
0.8422 $
2,526.60 $

Prices

3,000 0.8422 $
6,000 0.811 $

Parameter

Configuration
SPST
Optimisation
LowResista
Channels
1
Package
SC70-6
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.1 V
Vcc(max)
4.5 V
Ron
0.21 Ohm
Logic function
Switch
Footprint
4.5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?