Cart

ISL43640IUZ-T

INTERSIL ISL43640IUZ-T

image shown is a representation only

INTERSIL

8MUX MSOP10 SMD
Supplier: Intersil
Matchcode: ISL43640IUZ-T
Rutronik No.: ICSF1173
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
3,725.00 $

Prices

2,500 1.49 $
5,000 1.46 $
10,000 1.45 $
15,000 1.44 $
25,000 1.43 $

Parameter

Configuration
52
Optimisation
40
Channels
0.01
Package
MSOP10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
6 V
Ron
5 Ohm
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?