Cart

ISL43240IAZ

INTERSIL ISL43240IAZ

image shown is a representation only

INTERSIL

8xSPDT SSOP20 SMD
Supplier: Intersil
Matchcode: ISL43240IAZ
Rutronik No.: ICSF1272
Unit Pack: 66
MOQ: 660
package: TSSOP20
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.12 $
2,059.20 $

Prices

660 3.12 $
1,056 3.04 $

Parameter

Configuration
4 x 2:1
Channels
8
toff
40 ns
Package
TSSOP20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
6 V
Ron
18 Ohm
ton
52 ns
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?