Cart

ISL43240IAZ-T7A

INTERSIL ISL43240IAZ-T7A

image shown is a representation only

INTERSIL

8xSPDT SSOP20 SMD
Supplier: Intersil
Matchcode: ISL43240IAZ-T7A
Rutronik No.: ICSF1369
Unit Pack: 250
MOQ: 250
package: TSSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuration
4 x 2:1
Channels
8
Ron
18 Ohm
ton
52 ns
toff
40 ns
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?