Cart

ISL43210IHZ-T7A

INTERSIL ISL43210IHZ-T7A

image shown is a representation only

INTERSIL

2xSPDT Switch SOT23 SMD
Supplier: Intersil
Matchcode: ISL43210IHZ-T7A
Rutronik No.: ICSF1103
Unit Pack: 1
MOQ: 250
package: SOT23
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
330.00 $

Prices

250 1.32 $
1,000 1.29 $
2,500 1.25 $
5,000 1.17 $

Parameter

Configuration
1 x 2:1
Channels
2
toff
20 ns
Package
SOT23
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
12 V
Ron
11 Ohm
ton
28 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?