Cart

ISL43210IHZ-T

INTERSIL ISL43210IHZ-T

image shown is a representation only

INTERSIL

1xSPDT SOT23 SMD
Supplier: Intersil
Matchcode: ISL43210IHZ-T
Rutronik No.: ICSF1096
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
On request
0.79 $
2,370.00 $

Parameter

Configuration
1 x 2:1
Channels
2
toff
20 ns
Package
SOT23
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
12 V
Ron
11 Ohm
ton
28 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?