Cart

ISL43144IVZ-T

INTERSIL ISL43144IVZ-T

image shown is a representation only

INTERSIL

4xSPST Switch TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL43144IVZ-T
Rutronik No.: ICSF1119
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
1.37 $
3,425.00 $

Prices

2,500 1.37 $
5,000 1.35 $
10,000 1.34 $
15,000 1.32 $
25,000 1.31 $

Parameter

Configuration
NO
Channels
4
toff
40 ns
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
6 V
Ron
18 Ohm
ton
52 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?