Cart

ISL43141IVZ

INTERSIL ISL43141IVZ

image shown is a representation only

INTERSIL

4xSPST Switch TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL43141IVZ
Rutronik No.: ICSF1303
Unit Pack: 96
MOQ: 1920
package: TSSOP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuration
NO
Channels
4
toff
15 ns
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
6 V
Ron
50 Ohm
ton
40 ns
Mounting
SMD
Footprint
12 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?