Cart

ISL43113IHZ-T

INTERSIL ISL43113IHZ-T

image shown is a representation only

INTERSIL

1xSPST Switch SOT23-5 SMD
Supplier: Intersil
Matchcode: ISL43113IHZ-T
Rutronik No.: ICSF1115
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.9148 $
2,744.40 $

Parameter

Configuration
NC
Channels
1
toff
25 ns
Package
SOT23-5
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.5 V
Vcc(max)
6 V
Ron
15 Ohm
ton
42 ns
Mounting
SMD
Footprint
6 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?