Cart

ISL4089IBZ

INTERSIL ISL4089IBZ

image shown is a representation only

INTERSIL

XxOP 300MHz xV/µs SO8 SMD
Supplier: Intersil
Matchcode: ISL4089IBZ
Rutronik No.: ICRTV4844
Unit Pack: 97
MOQ: 388
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.97 $
2,316.36 $

Prices

388 5.97 $
1,067 5.76 $

Parameter

Package
SO8
Vcc(max)
5 V
GBW
300 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?