Cart

ISL33357EIRZ-T7A

INTERSIL ISL33357EIRZ-T7A

image shown is a representation only

INTERSIL

Multiprotocol Transc SMD
Supplier: Intersil
Matchcode: ISL33357EIRZ-T7A
Rutronik No.: ASSP1805
Unit Pack: 250
MOQ: 250
package: QFN40
Packaging: REEL
On request
On request
On request

Parameter

Type
RS485/422
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
36 mm²
Automotive
NO
Package
QFN40
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?