Cart

ISL3333IRZ-T7A

INTERSIL ISL3333IRZ-T7A

image shown is a representation only

INTERSIL

Multiprotocol Transc SMD
Supplier: Intersil
Matchcode: ISL3333IRZ-T7A
Rutronik No.: ASSP6774
Unit Pack: 250
MOQ: 250
package: QFN40
Packaging: TUBE
On request
7.05 $
1,762.50 $

Prices

250 7.05 $
500 6.11 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
2
Number of Rx
1
Package
QFN40
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3.3 V
Footprint
36 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?