Cart

ISL3331IRZ-T

INTERSIL ISL3331IRZ-T

image shown is a representation only

INTERSIL

Multiprotocol Transc QFN40 SMD
Supplier: Intersil
Matchcode: ISL3331IRZ-T
Rutronik No.: ASSP1915
Unit Pack: 4000
MOQ: 4000
package: QFN40
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.11 $
20,440.00 $

Prices

4,000 5.11 $
8,000 4.91 $

Parameter

Type
RS485
Data rate
20 Mb/s
Number of Tx
2
Number of Rx
2
Package
QFN40
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Footprint
36 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?