Cart

ISL3293EFHZ-T

INTERSIL ISL3293EFHZ-T

image shown is a representation only

INTERSIL

5V RS485/RS422 TRANSC.ESD SOT
Supplier: Intersil
Matchcode: ISL3293EFHZ-T
Rutronik No.: ICPER6355
Unit Pack: 3000
MOQ: 3000
package: SOT236
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Function
RS485/422
Data Rate
2500 kbps
No.of Drivers
1
No.of Receiver
1
Supply Voltage
3 V
Op.Temp.R.min
-40 °C
Op.Temp.R.max
125 °C
Automotive
AEC-Q(100)
Package
SOT236
Leadfree Defin.
RoHS-conform
Packaging
REEL
ESD protect.
16.5 KV
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?