ISL32704EIAZ

image shown is a representation only
Supplier: Intersil
Matchcode: ISL32704EIAZ
Rutronik No.: ASSP1894
Unit Pack: 72
MOQ: 720
package: QSOP16
Packaging: TUBE
Parameter
- Interface
- RS485
- Data rate
- 4 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3.0 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 16 mm²
- Automotive
- NO
- Package
- QSOP16
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- Supplier Lead time
- 18 weeks