Cart

ISL32498EIUZ-T

INTERSIL ISL32498EIUZ-T

image shown is a representation only

INTERSIL

RS458/422 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL32498EIUZ-T
Rutronik No.: ASSP1608
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.39 $
5,975.00 $

Prices

2,500 2.39 $
5,000 2.34 $

Parameter

Type
RS485/422
Data rate
15 Mb/s
Number of Tx
1
Number of Rx
1
Package
MSOP8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
15 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?