Cart

ISL32498EIBZ

INTERSIL ISL32498EIBZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL32498EIBZ
Rutronik No.: ASSP1577
Unit Pack: 98
MOQ: 980
package: SO8
Packaging: TUBE
On request
2.01 $
1,969.80 $

Parameter

Type
RS485/422
Interface
10
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?