Cart

ISL32478EIBZ-T7A

INTERSIL ISL32478EIBZ-T7A

image shown is a representation only

INTERSIL

RS458/422 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL32478EIBZ-T7A
Rutronik No.: ASSP1689
Unit Pack: 250
MOQ: 250
package: SO8
Packaging: REEL
On request
1.86 $
465.00 $

Prices

250 1.86 $
5,000 1.83 $

Parameter

Type
RS485/422
Data rate
15 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?