Cart

ISL32459EIBZ-T7A

INTERSIL ISL32459EIBZ-T7A

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL32459EIBZ-T7A
Rutronik No.: ASSP1965
Unit Pack: 250
MOQ: 250
package: SO8
Packaging: REEL
On request
6.90 $
1,725.00 $

Prices

250 6.90 $
500 4.49 $
750 4.34 $
1,000 4.14 $

Parameter

Type
RS-485
Data rate
20 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?