Cart

ISL32450EIBZ

INTERSIL ISL32450EIBZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO14 SMD
Supplier: Intersil
Matchcode: ISL32450EIBZ
Rutronik No.: ASSP1890
Unit Pack: 50
MOQ: 50
package: SO14
Packaging: TUBE
In Stock
3.50 $
175.00 $

Prices

50 3.50 $
100 3.14 $
150 3.05 $
300 3.02 $

Parameter

Number of Tx
1
Number of Rx
1
Package
SO14
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3.3 V
Vcc(max)
5.5 V
Footprint
55 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?