Cart

ISL32432EIBZ-T

INTERSIL ISL32432EIBZ-T

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL32432EIBZ-T
Rutronik No.: ASSP1535
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.56 $
6,400.00 $

Prices

2,500 2.56 $
5,000 2.50 $

Parameter

Type
RS485/422
Data rate
25 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3.3 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?