Cart

ISL3232EIRZ-T7A

INTERSIL ISL3232EIRZ-T7A

image shown is a representation only

INTERSIL

RS232 TRANS/REC ESD QFN16
Supplier: Intersil
Matchcode: ISL3232EIRZ-T7A
Rutronik No.: ASSP1955
Unit Pack: 250
MOQ: 250
package: QFN16
Packaging: REEL
Soon available
1.40 $
350.00 $

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
QFN16
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?