Cart

ISL32273EFVZ

INTERSIL ISL32273EFVZ

image shown is a representation only

INTERSIL

RS458/422 4R 5V TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL32273EFVZ
Rutronik No.: ASSP1539
Unit Pack: 96
MOQ: 1920
package: TSSOP16
Packaging: TUBE
On request
1.27 $
2,438.40 $

Parameter

Type
RS485/422
Data rate
80 Mb/s
Number of Rx
4
Package
TSSOP16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?