Cart

ISL32272EFBZ

INTERSIL ISL32272EFBZ

image shown is a representation only

INTERSIL

RS458/422 4D 5,5V SO16 SMD
Supplier: Intersil
Matchcode: ISL32272EFBZ
Rutronik No.: ASSP1751
Unit Pack: 48
MOQ: 1920
package: SO16
Packaging: TUBE
On request
1.45 $
2,784.00 $

Parameter

Type
RS485/422
Data rate
32 Mb/s
Number of Tx
4
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
62 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?