Cart

ISL32179EFRZ-T

INTERSIL ISL32179EFRZ-T

image shown is a representation only

INTERSIL

RS232 4T/0R 4V QFN24 SMD
Supplier: Intersil
Matchcode: ISL32179EFRZ-T
Rutronik No.: ASSP1418
Unit Pack: 6000
MOQ: 6000
package: QFN24
Packaging: REEL
Soon available
1.28 $
7,680.00 $

Parameter

Type
RS232
Data rate
0,46/10/32 Mb/s
Number of Tx
4
Number of Rx
0
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
QFN24
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?