Cart

ISL32177EFRZ

INTERSIL ISL32177EFRZ

image shown is a representation only

INTERSIL

RS422 0R/4T 3-5,5V QFN24 SMD
Supplier: Intersil
Matchcode: ISL32177EFRZ
Rutronik No.: ASSP1861
Unit Pack: 75
MOQ: 1500
package: QFN24
Packaging: TUBE
On request
1.59 $
2,385.00 $

Parameter

Data rate
RS485
Data rate
80 Mb/s
Number of Rx
4
Package
QFN24
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?