Cart

ISL32175EIBZ

INTERSIL ISL32175EIBZ

image shown is a representation only

INTERSIL

RS485/485 4R/0T 3-5,5V SO16 SMD
Supplier: Intersil
Matchcode: ISL32175EIBZ
Rutronik No.: ASSP1550
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/2015
On request
On request

Parameter

Type
RS485/422
Data rate
80 Mb/s
Number of Tx
0
Number of Rx
4
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
62 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?