Cart

ISL3179EIUZ-T7A

INTERSIL ISL3179EIUZ-T7A

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3,3V MSOP8 SMD
Supplier: Intersil
Matchcode: ISL3179EIUZ-T7A
Rutronik No.: ASSP1865
Unit Pack: 250
MOQ: 250
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
455.00 $

Prices

250 1.82 $
5,000 1.79 $

Parameter

Type
RS485/422
Data rate
40 Mb/s
Number of Tx
1
Number of Rx
1
Package
MSOP8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
1.5 V
Vcc(max)
3.3 V
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?