Cart

ISL3179EFBZ

INTERSIL ISL3179EFBZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL3179EFBZ
Rutronik No.: ICPER6361
Unit Pack: 98
MOQ: 980
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
1,773.80 $

Prices

980 1.81 $
1,078 1.75 $

Parameter

Type
RS485/422
Data rate
40 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?