Cart

ISL3178EIUZ

INTERSIL ISL3178EIUZ

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3V MSOP8 SMD
Supplier: Intersil
Matchcode: ISL3178EIUZ
Rutronik No.: ASSP1339
Unit Pack: 98
MOQ: 98
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.0909 $
106.91 $

Prices

98 1.0909 $
1,078 1.0526 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
1
Number of Rx
1
Package
MSOP8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
3.6 V
Footprint
14.7 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?