Cart

ISL3173EIBZ

INTERSIL ISL3173EIBZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO14 SMD
Supplier: Intersil
Matchcode: ISL3173EIBZ
Rutronik No.: ASSP1497
Unit Pack: 50
MOQ: 2000
package: SO14
Packaging: TUBE
On request
0.886 $
1,772.00 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
53 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?