Cart

ISL3172EIBZ-T

INTERSIL ISL3172EIBZ-T

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL3172EIBZ-T
Rutronik No.: ASSP1891
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9928 $
0.99 $

Prices

1 0.9928 $
5,000 0.9739 $

Parameter

Data rate
20 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
3.6 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?