Cart

ISL3159EIUZ-T7A

INTERSIL ISL3159EIUZ-T7A

image shown is a representation only

INTERSIL

RS485/RS422 1T/1R 5V MSOP8 SMD
Supplier: Intersil
Matchcode: ISL3159EIUZ-T7A
Rutronik No.: ASSP1682
Unit Pack: 250
MOQ: 250
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
285.00 $

Prices

250 1.14 $
5,000 1.12 $

Parameter

Type
RS485
Data rate
40 Mb/s
Number of Tx
1
Number of Rx
1
Package
MSOP8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Footprint
15 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?