Cart

ISL3159EFBZ

INTERSIL ISL3159EFBZ

image shown is a representation only

INTERSIL

RS485/RS422 TRANSC.ESD SO8
Supplier: Intersil
Matchcode: ISL3159EFBZ
Rutronik No.: ICPER6360
Unit Pack: 98
MOQ: 1960
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
2,097.20 $

Parameter

Type
RS485
Data rate
4000 Mb/s
Number of Tx
1
Number of Rx
1
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?