Cart

ISL3155EIUZ-T

INTERSIL ISL3155EIUZ-T

image shown is a representation only

INTERSIL

RS485/422 ESD TRANSCEIVER MSOP8
Supplier: Intersil
Matchcode: ISL3155EIUZ-T
Rutronik No.: ASSP1972
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9176 $
2,294.00 $

Prices

2,500 0.9176 $
5,000 0.9002 $

Parameter

Type
RS485/422
Data rate
1 Mb/s
Number of Tx
1
Number of Rx
1
Package
MSOP8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
15 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?