Cart

ISL31492EIRTZ-T

INTERSIL ISL31492EIRTZ-T

image shown is a representation only

INTERSIL

RS485/422 1T/1R 5V TDFN8 SMD
Supplier: Intersil
Matchcode: ISL31492EIRTZ-T
Rutronik No.: ASSP1370
Unit Pack: 6000
MOQ: 6000
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.79 $
10,740.00 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
1
Number of Rx
1
Package
DFN8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?