Cart

ISL31491EIBZ

INTERSIL ISL31491EIBZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 5V SO8 SMD
Supplier: Intersil
Matchcode: ISL31491EIBZ
Rutronik No.: ICPER6549
Unit Pack: 98
MOQ: 980
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
1,548.40 $

Prices

980 1.58 $
1,078 1.52 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?