Cart

ISL3034EIRTZ-T

INTERSIL

4CH and 6CH Sensing Translator
Supplier: Intersil
Matchcode: ISL3034EIRTZ-T
Rutronik No.: ICPER6845
Unit Pack: 1
MOQ: 6000
package: TQFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.68 $
10,080.00 $

Parameter

Function
LOGICLEVEL
Op.Temp.R.min
-40 °C
Op.Temp.R.max
85 °C
Automotive
NO
Package
TQFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?