Cart

ISL29501IRZ-T7

INTERSIL ISL29501IRZ-T7

image shown is a representation only

INTERSIL

Proximity Sensor TOF Digital
Supplier: Intersil
Matchcode: ISL29501IRZ-T7
Rutronik No.: ICINOS1084
Unit Pack: 1000
MOQ: 1000
package: 24LDQFN
Packaging: REEL
On request
5.83 $
5,830.00 $

Parameter

Proximity
I²C
Lambda max
0.25 µs
Lambda peak
0.25 µs
Vcc(min)
2.7 V
Vcc(max)
3.3 V
Top(max)
85 °C
Footprint
20 mm²
I(C)
55 mA
Top(min)
-40 °C
Mounting
BGA
Automotive
NO
Package
24LDQFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?