Cart

ISL29501-CS-EVKIT1Z

INTERSIL ISL29501-CS-EVKIT1Z

image shown is a representation only

INTERSIL

ISL29501 EVAL KIT CAT SHARK
Supplier: Intersil
Matchcode: ISL29501-CS-EVKIT1Z
Rutronik No.: ICINOS1139
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
On request
273.84 $
273.84 $

Prices

1 273.84 $
2 261.07 $
6 251.94 $
14 237.33 $
35 224.55 $

Parameter

Lambda peak
860 nm
Interface
I²C
Vcc(min)
2.7 V
Vcc(max)
3.3 V
If
225 mA
Mounting
SMD
Automotive
NO
Package
EVALBOARD
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?