Cart

ISL29125IROZ-T7

INTERSIL

Ambient Light Sensor RGBDigital
Supplier: Intersil
Matchcode: ISL29125IROZ-T7
Rutronik No.: ICIN3316
Unit Pack: 1
MOQ: 3000
package: ODFN6
Packaging: REEL
On request
2.33 $
6,990.00 $

Parameter

Distance
16 bits
Proximity
Digital
Vcc(min)
2.25 V
Vcc(max)
3.63 V
Top(max)
85 °C
Footprint
3.3 mm²
Lux-range min
56 µA
Lux-range max
0.152 lux
Icc
10000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?