Cart

ISL29102IROZ-T7A

INTERSIL

Ambient Light Sensor Analog
Supplier: Intersil
Matchcode: ISL29102IROZ-T7A
Rutronik No.: ICIN3360
Unit Pack: 250
MOQ: 250
package: ODFN6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
265.00 $

Prices

250 1.06 $
5,000 1.04 $

Parameter

Proximity
no
Package
ODFN6
Vcc(max)
3.3 V
Top(max)
85 °C
Lux-range min
0.3 µA
Lux-range max
10000 lux
Lambda peak
550 µs
Icc
10 lux
Automotive
NO
Lambda min
400 mA
Lambda max
600 µs
t rise
68 nm
t fall
1830 mm
Vcc(min)
1.8 V
Top(min)
-40 °C
Mounting
SMD
Footprint
4.2 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?