Cart

ISL29102IROZ-T7

INTERSIL

Ambient Light Sensor Analog
Supplier: Intersil
Matchcode: ISL29102IROZ-T7
Rutronik No.: ICIN1977
Unit Pack: 3000
MOQ: 3000
package: ODFN6
Packaging: REEL
In Stock
1.0199 $
3,059.70 $

Parameter

t rise
550 nm
Proximity
Analog
Lambda max
68 µs
Lambda peak
1830 µs
Vcc(min)
1.8 V
Vcc(max)
3.3 V
Top(max)
85 °C
Lux-range min
10 µA
Lux-range max
0.3 lux
Icc
10000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?