Cart

ISL29035IROZ-T7A

INTERSIL

Ambient Light Sensor Digital
Supplier: Intersil
Matchcode: ISL29035IROZ-T7A
Rutronik No.: ICIN3542
Unit Pack: 250
MOQ: 250
package: ODFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
302.50 $

Prices

250 1.21 $
500 1.1656 $
1,000 1.115 $

Parameter

Distance
16 bits
t rise
550 nm
Proximity
Digital
Lambda max
0.02 µs
Lambda peak
0.02 µs
Vcc(min)
2.25 V
Vcc(max)
3.63 V
Top(max)
85 °C
Footprint
2.4 mm²
Lux-range min
57 µA
Lux-range max
0 lux
Icc
64000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?