Cart

ISL29033IROZ-T7

INTERSIL

Ambient Light Sensor Digital
Supplier: Intersil
Matchcode: ISL29033IROZ-T7
Rutronik No.: ICIN2821
Unit Pack: 3000
MOQ: 3000
package: INDIVIDUAL
Packaging: BULK
Soon available
2.38 $
7,140.00 $

Prices

3,000 2.38 $
6,000 2.28 $
9,000 2.06 $

Parameter

t rise
600 nm
Proximity
Digital
Vcc(min)
2.25 V
Vcc(max)
3.63 V
Top(max)
85 °C
Lux-range min
65 µA
Lux-range max
0.0019 lux
Icc
8000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?