Cart

ISL29023IROZ-T7

INTERSIL ISL29023IROZ-T7

image shown is a representation only

INTERSIL

Ambient Light Sensor Digital
Supplier: Intersil
Matchcode: ISL29023IROZ-T7
Rutronik No.: ICIN2401
Unit Pack: 3000
MOQ: 3000
package: LDODFN 6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
4,830.00 $

Prices

3,000 1.61 $
6,000 1.54 $

Parameter

Proximity
Digital
Vcc(min)
2.25 V
Vcc(max)
3.63 V
Top(max)
85 °C
Lux-range max
0.96 lux
Icc
64000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
LDODFN 6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?