Cart

ISL29021IROZ-T7

INTERSIL

Proximity Sensor Digital
Supplier: Intersil
Matchcode: ISL29021IROZ-T7
Rutronik No.: ICINOS1050
Unit Pack: 1
MOQ: 1
package: ODFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.27 $
3.27 $

Prices

1 3.27 $
500 3.00 $

Parameter

Distance
16 bits
Proximity
Digital
Vcc(min)
2.25 V
Vcc(max)
3.63 V
Top(max)
85 °C
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?