Cart

ISL29006IROZ-T7

INTERSIL ISL29006IROZ-T7

image shown is a representation only

INTERSIL

Ambient Light Sensor Analog
Supplier: Intersil
Matchcode: ISL29006IROZ-T7
Rutronik No.: ICIN2272
Unit Pack: 3000
MOQ: 3000
package: ODFN6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.75 $
2,250.00 $

Prices

3,000 0.75 $
6,000 0.72 $

Parameter

Proximity
Analog
Lambda max
104 µs
Lambda peak
562 µs
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
4.2 mm²
Lux-range max
0.5 lux
Icc
10000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?