Cart

ISL28533FVZ-T13

INTERSIL ISL28533FVZ-T13

image shown is a representation only

INTERSIL

Progr.GainInstr. AmpTSSOP14_SMD
Supplier: Intersil
Matchcode: ISL28533FVZ-T13
Rutronik No.: ICOP7309
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.97 $
7,425.00 $

Prices

2,500 2.97 $
5,000 2.92 $

Parameter

Channels
2
Optimisation
Zero-Drift
R2R
R2R In/Out
Shutdown
No
GBW
2.3 MHz
Slew rate
0.8 V/µs
Input offset
0.005 mV
Input bias
15 pA
Offset drift
0.05 µV/°C
Noise
17 nV/rtHz
Output current
40 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?